10-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features a 3.81mm pitch and straight orientation for panel mounting. Rated for 12A per contact and 300V AC, with a maximum operating temperature of 120°C. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated material. Supports wire gauges from 14AWG to 22AWG and utilizes screw termination.
Molex 0399300505 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 29.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | EuroMate 39930 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399300505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.