
6-position, 2-row pluggable terminal block with 3.81mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a black, UL94 V-0 rated housing made of bronze contacts with tin plating. Supports a maximum current of 12A and a voltage rating of 300V AC. Offers free-hanging or panel mount options with screw termination for wire gauges between 14AWG and 22AWG. Operates within a temperature range of -40°C to 120°C.
Molex 0399300506 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | EuroMate 39930 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399300506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.