9-position, 2-row, straight female pluggable terminal block with a 3.81mm pitch. Features bronze contacts with tin plating, rated for 12A and 300V AC. Operates within a temperature range of -40°C to 120°C and boasts a UL94 V-0 flammability rating. Designed for free hanging or panel mounting, accepting wire gauges from 14AWG to 22AWG with screw termination.
Molex 0399300509 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | EuroMate 39930 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0399300509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.