16-position, 2-row ZIF/LIF FFC/FPC connector with a 5.08mm pitch. Features straight, cable mount orientation and screw termination for 12-22AWG wire. Rated for 300V AC and 15A per contact, with a black housing and bronze contacts plated in tin. Operating temperature range from -40°C to 90°C.
Molex 0399400208 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 19.05mm |
| Housing Color | Black |
| Length | 45.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EuroMate 39940 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.