Flexible Flat Cable / Flexible Printed Circuit connector with 6 positions and 2 rows, featuring a 5.08mm pitch. This straight, panel mount connector supports a 15A current rating per contact and a maximum operating voltage of 300V AC. Constructed with bronze contacts plated in tin, it offers a temperature range of -40°C to 90°C and accepts wire gauges from 12AWG to 22AWG. The black housing is designed for free hanging or panel mounting applications.
Sign in to ask questions about the Molex 0399400503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0399400503 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 19.05mm |
| Housing Color | Black |
| Length | 25.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Series | EuroMate™ 39940 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.