Flexible Flat Cable / Flexible Printed Circuit Connector with 18 positions and 9 circuits, featuring a 5.08mm pitch and straight orientation. This ZIF & LIF connector supports a 15A current rating per contact and a maximum operating voltage of 300V AC. Constructed with bronze contacts plated in tin, it offers a wide operating temperature range from -40°C to 90°C. The black housing is designed for free hanging or panel mounting, accepting wire gauges from 12AWG to 22AWG via screw termination.
Molex 0399400509 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 19.05mm |
| Housing Color | Black |
| Length | 56.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EuroMate 39940 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.