11-position, 2-row pluggable terminal block with a 5.08mm pitch. Features bronze contacts with tin plating, rated for 15A and 300V AC. Designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, utilizing ZIF & LIF technology. Offers free-hanging or panel mounting with straight orientation and screw termination. Constructed with a black, UL94 V-0 flammability rated housing, operating between -40°C and 90°C. Accommodates wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0399400511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0399400511 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 19.05mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 66.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | EuroMate 39940 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.