
20-position, 2-row flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features 40 contacts with bronze contact material and tin plating, rated for 15A current and 300V maximum supply voltage. Straight orientation, panel mountable, and free-hanging. Operates within a temperature range of -40°C to 90°C. Housing color is black, with a 5.08mm pitch and screw termination for wire gauges 12-22AWG.
Molex 0399400520 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 19.05mm |
| Housing Color | Black |
| Length | 112.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EuroMate™ 39940 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.