
6-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a 5.08mm pitch and straight orientation, designed for panel mounting with screw termination. Rated for 15A per contact and 300V AC, operating between -40°C and 90°C. Constructed with bronze contacts plated in tin, housed in black. Accommodates wire gauges from 12AWG to 22AWG.
Molex 0399400703 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 19mm |
| Housing Color | Black |
| Length | 35.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Series | EuroMate™ 39940 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.