9-position, straight, through-hole mounted Eurostyle™ connector with 8mm pitch. Features brass contacts with brass/tin plating, rated for 30A per contact and 600V maximum supply voltage. Operates within a temperature range of -40°C to 130°C, accommodating wire gauges from 10AWG to 22AWG. This flexible flat cable/flexible printed circuit connector utilizes ZIF & LIF technology and has a black housing.
Molex 0399600109 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 30A |
| Current Rating | 30A |
| Depth | 15.65mm |
| Housing Color | Black |
| Length | 72.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8mm |
| Plating | Brass, Bronze, Tin |
| Series | Eurostyle 39960 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399600109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.