
12-position, 1-level, straight orientation flexible flat cable/flexible printed circuit connector with 8mm pitch. Features brass contacts with brass, tin plating, and a black polyester housing. Rated for 600V and 30A, accommodating wire gauges from 10AWG to 22AWG. Termination is via screw, with through-hole mounting. Operates within a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0399600112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0399600112 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 30A |
| Current Rating | 30A |
| Housing Color | Black |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 8mm |
| Plating | Brass, Bronze, Tin |
| Series | Eurostyle 39960 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399600112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.