
The Molex Eurostyle 39980 connector is a free hanging cable connector with 17 positions, rated for 300V and 10A. It has a black housing and bronze and steel contacts with tin and chromate plating. The connector is available in bulk packaging with 170 pieces per package. It has a pitch of 0.2inch and can accommodate wire gauges from 12AWG to 24AWG. The connector is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0399800317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin, Chromate |
| Current | 10A |
| Depth | 14.22mm |
| Housing Color | Black |
| Length | 86.82mm |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | Eurostyle™ 39980 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399800317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.