The Eurostyle 39980 connector features 20 positions per level, with a total of 20 circuits and 20 contacts. It has a black housing and is designed for free hanging, cable applications. The connector operates at a maximum voltage of 300V and a maximum current of 10A. It is available in bulk packaging with 170 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0399800320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 10A |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | Eurostyle™ 39980 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399800320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.