The Molex Eurostyle 39980 connector features 21 positions and 21 contacts, with a maximum current rating of 10A and a maximum voltage rating of 300V. It has a straight orientation and is available in bulk packaging with 170 pieces per package. The connector has a pitch of 0.2inch and can accommodate wire gauges from 12AWG to 24AWG. It is suitable for free hanging and cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current | 10A |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | Eurostyle™ 39980 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |