Sign in to ask questions about the Molex 0399800417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0399800417 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 87.12mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 286 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| Series | Eurostyle 39980 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399800417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.