21-position, single-level terminal block header with a 5.08mm pitch. Features vertical, through-hole mounting and solder termination. Constructed with a black Nylon housing and brass contacts with tin plating, rated for 10A and 300V. Compliant with ELV and UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0399800421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 107.44mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 237 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle™ 39980 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0399800421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
