The Molex Eurostyle 39981 is a 19-position free hanging connector with a 5.08mm pitch, rated for 300V and 10A. It features a brass contact material with gold plating and is available in bulk packaging with 170 pieces per package. The connector is RoHS compliant and suitable for use in a variety of applications. The wire gauge range is from 12AWG to 24AWG, and it has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0399810319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39981 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399810319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.