The Molex Eurostyle 39981 connector is a free hanging, cable connector with 20 positions. It has a voltage rating of 300V and a current rating of 10A. The connector is made of brass with a gold plating and is RoHS compliant. It is available in bulk packaging with 170 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0399810320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39981 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399810320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.