This 19-contact through-hole connector features a gold-plated brass contact with a gold mating finish, suitable for currents up to 7A and voltages up to 250V. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is constructed with a glass insulation material and has a black housing and insulation color. The connector is rated for UL94 V-0 flammability and is available in a bulk packaging quantity of 125.
Molex 0416620018 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 74.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 41662 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416620018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.