
14-circuit, right-angle male pin header with a 3.96mm pitch, designed for through-hole mounting. Features brass contacts with gold plating and a 7A current rating, suitable for 250V applications. The black housing offers a mating length of 1.03 inches and a contact post length of 4.63mm. Operates within a temperature range of -40°C to 105°C.
Molex 0416620036 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 1.03inch |
| Contact Plating | Gold |
| Contact Post Length | 4.63mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.42mm |
| Housing Color | Black |
| Length | 54.33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41662 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416620036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.