
5-position, unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, offering a mating length of 0.24 inches. The straight, through-hole mounted connector has a black nylon housing and insulation, rated UL94 V-0 for flammability. Operates within a temperature range of 0°C to 75°C with a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0423751247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0423751247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.