This modular telecom connector features a 6-position design with a 2.54mm pitch and is suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. The connector has a black housing color and is packaged in a tray. It is made with a gold-plated bronze contact material and has a straight orientation.
Sign in to ask questions about the Molex 0424106410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0424106410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42410 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0424106410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.