4-circuit, 1-row vertical header with male pin contacts, featuring gold-plated brass contacts for 50A current rating and 600V voltage rating. This through-hole mount connector has a 10mm pitch and a straight orientation, with a black housing and a maximum operating temperature of 105°C. Designed for solder termination, it is RoHS compliant and packaged in trays of 252 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0428194243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 50A |
| Depth | 14.1mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 43.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428194243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.