
This right-angle header features a brass contact material with tin plating, packaged in rail or tube form, and is RoHS compliant. It has a 10mm pitch and 63.82mm length, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 28.6mm |
| Housing Color | Black |
| Length | 63.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |