
This female, straight, unshielded RJ-11 connector features 6 positions and 6 contacts with a 1.02mm pitch. It offers a 1.5A current rating and a 150V AC voltage rating, with gold-plated bronze contacts. The black housing is constructed from UL94 V-0 rated material, ensuring a maximum operating temperature of 85°C and a minimum of -40°C. This through-hole mount component is designed for solder termination and is supplied in a tray.
Molex 0428786554 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428786554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.