This 8-position through-hole male pin header features a contact mating length of 0.45inch and is plated with tin. It is designed for use in applications where a KK 42891 series header is required, and is packaged in bulk. The header is terminated with solder and has a natural color. It is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0428910086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | KK® 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428910086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.