The KK 42891 is a 3-position through-hole header with a contact mating length of 0.45inch and tin-plated contacts. It features a natural color finish and a solder termination. The header is available in bulk packaging with a pitch of 0.156inch and a series designation of KK 42891. It is designed for use with male pin contacts and is suitable for applications where a through-hole mounting style is required.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | KK® 42891 |
| Termination | Solder |
| RoHS | Compliant |