The KK 42891 series 8-position through-hole header features a brass contact material with a copper and tin plating, and a square contact shape. It has a natural housing and insulation color, and is made from glass insulation material. The header is rated for UL94 V-0 flammability and has a termination of solder. It measures 31.55mm in length and 10.01mm in depth, with a pitch of 3.96mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0428910155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 31.55mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428910155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.