This Micro-Fit 3.0 connector features a black housing and gold-plated brass male pins. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a maximum voltage rating of 250V AC.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 10.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |