
The Micro-Fit 3.0 4-Pin Power Connector is a male pin connector with a black housing and gold-plated brass contacts. It has a length of 10.15mm and a pitch of 0.118inch. The connector is designed for through hole mount and is suitable for operating temperatures between -40°C and 105°C. It is RoHS compliant and available in a tray packaging with 2232 pieces per package.
Molex 0430450426 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450426 to view detailed technical specifications.
No datasheet is available for this part.