This Micro-Fit 3.0 43045 header features 4 positions in a 2-row configuration for through hole mounting. It has a black housing and gold-plated brass contacts. The operating temperature range is -40°C to 105°C. The header is RoHS compliant and packaged in a tray of 2232 units.
Molex 0430450429 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 10.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450429 to view detailed technical specifications.
No datasheet is available for this part.