
This 6-position right angle power connector features a 2-row design with a 0.118inch pitch. It is manufactured by Molex and is part of the Micro-Fit 3.0 series. The connector has a brass contact material with a gold plating and a male pin contact type. It has a black housing color and is available in a tray packaging with 1728 pieces per package. The operating temperature range is from -40°C to 105°C. The connector is RoHS compliant.
Molex 0430450623 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.2mm |
| Housing Color | Black |
| Length | 13.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.