
The Micro-Fit 3.0 43045 connector features a black housing with 6 male pin contacts, made of brass with a tin plating. It has a right angle orientation and is designed for surface mount applications. The connector operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V AC. It is available in tape and reel packaging with a pitch of 3mm and a row spacing of 0.118inch.
Molex 0430450638 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Housing Color | Black |
| Length | 13.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.