The Micro-Fit 3.0 43045 power connector is a surface mount device with 8 positions in 2 rows. It features a 0.118inch pitch and a right angle orientation. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in power applications.
Molex 0430450806 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Housing Color | Black |
| Length | 16.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450806 to view detailed technical specifications.
No datasheet is available for this part.