This connector features a 22-position right angle surface mount design with a voltage rating of 600V. It is available in a package quantity of 1000 pieces, packaged in tape and reel. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made from brass with a tin plating and has a flammability rating of UL94 V-0. The connector is RoHS compliant and has a pitch of 0.118inch and a row spacing of 0.118inch.
Molex 0430452206 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 37.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430452206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.