This 22-position right angle surface mount connector features a 3mm pitch and is designed for high-temperature operation up to 105°C. It has a gold-plated brass contact material and is available in a tape and reel packaging. The connector is RoHS compliant and suitable for surface mount applications. The Molex Micro-Fit 3.0 43045 series connector is designed for use in a variety of applications, including power connectors.
Molex 0430452211 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Housing Color | Black |
| Length | 37.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430452211 to view detailed technical specifications.
No datasheet is available for this part.