
This 22-position, 2-row through-hole header is manufactured by Molex and features a black housing with brass contacts plated with gold. The header has a 3mm pitch and a straight orientation. It is designed for use in applications with operating temperatures ranging from -40°C to 105°C. The header is RoHS compliant and is packaged in a tray with 576 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0430452226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 37.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430452226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.