
24-contact, 2-row male header connector with straight, through-hole mounting and solder termination. Features gold-plated brass square male pins with a 3mm pitch and 0.118-inch row spacing. Operates within a -40°C to 105°C temperature range, boasts a 600V voltage rating, and is UL94 V-0 flammability rated. Housing and insulation are black polymer, with a low halogen content and RoHS and REACH compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0430452429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0430452429 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 40.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430452429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
