This 4-pin through hole connector features a black housing and a length of 10.15mm. It has a pitch of 3mm and a maximum operating temperature range of -40°C to 105°C. The connector is rated for a maximum voltage of 250V AC and is terminated with solder. It is available in a package quantity of 2232 and is packaged in a tray.
Molex 0430455412 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 10.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430455412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.