The Micro-Fit 3.0 6-position right angle connector features a black housing with gold-plated brass male pins. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 250V AC and is suitable for through-hole mounting. It is available in packs of 1728 units.
Molex 0430455622 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.2mm |
| Housing Color | Black |
| Length | 13.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430455622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.