This 8-position right angle header features a 2.54mm pitch and is designed for through hole mount. The contact material is bronze with a gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is rated for 150V AC and is available in a packaging of 1080 units per tray.
Molex 0432498004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 43249 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0432498004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.