
This 10-contact connector features a through-hole mount and a black housing. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 150V AC and has a contact material of bronze with a gold plating. It is available in a tray packaging with 1320 pieces per package.
Sign in to ask questions about the Molex 0432498101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0432498101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 43249 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0432498101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
