
The MLX 43255 series is a 3-position female socket with a through hole mount and 0.25inch pitch. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is made of bronze with a tin plating and is RoHS compliant. It is packaged in a tray and is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0432550011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0432550011 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MLX™ 43255 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0432550011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
