
Pin & Socket Connectors 0.084 MLX Hdr 4CKT WITH PEG
Checking distributor stock and pricing after the page loads.
Molex 0432550017 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
