
The MLX 43255 series is a female socket with a 1x4 configuration, designed for through hole mounting. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is made of bronze with a tin plating and is RoHS compliant. It is available in a tray packaging with 880 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0432550019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0432550019 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Tray |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MLX™ 43255 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0432550019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.