
This Molex MLX 43255 connector features a 4-position, 1-row design with a straight orientation and 6.35mm pitch. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 600V AC. The connector is made of bronze with a tin plating and is RoHS compliant. It is available in a bag packaging with 880 pieces per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Molex 0432550075 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Length | 26.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Bag |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | MLX™ 43255 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.