
The Molex MLX 43255 is a through hole male pin connector with a 1x2 configuration and 0.25inch pitch. It features a maximum operating temperature range of -55°C to 105°C and is RoHS compliant. The connector has a natural color and is made with bronze contacts plated with tin. It is available in a tray packaging with 1836 pieces per package.
Checking distributor stock and pricing after the page loads.
Molex 0432550113 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1836 |
| Packaging | Tray |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MLX™ 43255 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.