
Contact SKT Crimp ST Cable Mount Reel
Molex 0433740001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Length | 16.46mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Sabre™ 43374 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
