
The Sabre 43374 series female blade socket is a cable mount component with a brass contact material and tin plating. It is designed for use with wire gauges ranging from 18 to 20 AWG. The socket is packaged on a tape and reel for easy installation. It is not radiation hardened.
Sign in to ask questions about the Molex 0433742001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0433742001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Sabre™ 43374 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0433742001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.