The Mini-Fit Jr 43460 is a 10-position, 2-row header with a through hole mount and tin contact plating. It features a natural color and is available in bulk packaging. The header has a pitch of 0.165inch and a row spacing of 0.165inch, making it suitable for a variety of applications. The Mini-Fit Jr 43460 is part of the Mini-Fit Jr series from Molex.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 43460 |
| Termination | Solder |
| RoHS | Compliant |